430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 9mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDRS07H275TSE

DigiKey Part Number
BC3419TR-ND - Tape & Reel (TR)
BC3419CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VDRS07H275TSE
Description
VARISTOR 430V 1.2KA DISC 9MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 9mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
473 V
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Current - Surge
1.2 kA
Series
Energy
36J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
140 pF @ 1 kHz
Maximum AC Volts
275 V
Operating Temperature
-40°C ~ 85°C
Maximum DC Volts
350 V
Mounting Type
Through Hole
Varistor Voltage (Min)
387 V
Package / Case
Disc 9mm
Varistor Voltage (Typ)
430 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,959
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.21000RM2.21
10RM1.54800RM15.48
25RM1.38520RM34.63
100RM1.20560RM120.56
250RM1.11960RM279.90
500RM1.06766RM533.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM0.96572RM1,448.58
3,000RM0.93553RM2,806.59
4,500RM0.92042RM4,141.89
7,500RM0.90367RM6,777.52
10,500RM0.89388RM9,385.74
15,000RM0.88447RM13,267.05
Manufacturers Standard Package
Unit Price without VAT:RM2.21000
Unit Price with VAT:RM2.43100