100 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR25000001003JA100

DigiKey Part Number
BC4866CT-ND - Cut Tape (CT)
BC4866TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VR25000001003JA100
Description
RES 100K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film
Datasheet
 Datasheet
EDA/CAD Models
VR25000001003JA100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 852
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.87500RM8.75
25RM0.73920RM18.48
50RM0.65400RM32.70
100RM0.58190RM58.19
250RM0.50276RM125.69
500RM0.45310RM226.55
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.41094RM410.94
2,000RM0.37509RM750.18
3,000RM0.35666RM1,069.98
5,000RM0.33581RM1,679.05
7,000RM0.32340RM2,263.80
10,000RM0.31126RM3,112.60
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800