1 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR25000001004JA500

DigiKey Part Number
BC4416CT-ND - Cut Tape (CT)
BC4416TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VR25000001004JA500
Description
RES 1M OHM 1/4W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,213
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.68200RM6.82
25RM0.57360RM14.34
50RM0.50740RM25.37
100RM0.45070RM45.07
250RM0.38816RM97.04
500RM0.34892RM174.46
1,000RM0.31567RM315.67
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000RM0.25635RM1,281.75
10,000RM0.23696RM2,369.60
15,000RM0.22699RM3,404.85
25,000RM0.21572RM5,393.00
35,000RM0.20901RM7,315.35
50,000RM0.20245RM10,122.50
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600