
VR25000001005FA100 | |
|---|---|
DigiKey Part Number | BC4418CT-ND - Cut Tape (CT) BC4418TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR25000001005FA100 |
Description | RES 10M OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.91400 | RM9.14 |
| 25 | RM0.77400 | RM19.35 |
| 50 | RM0.68560 | RM34.28 |
| 100 | RM0.61030 | RM61.03 |
| 250 | RM0.52748 | RM131.87 |
| 500 | RM0.47572 | RM237.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.43163 | RM431.63 |
| 2,000 | RM0.39416 | RM788.32 |
| 3,000 | RM0.37490 | RM1,124.70 |
| 5,000 | RM0.35313 | RM1,765.65 |
| 7,000 | RM0.34014 | RM2,380.98 |
| 10,000 | RM0.32746 | RM3,274.60 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

