10 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR25000001005FA100

DigiKey Part Number
BC4418CT-ND - Cut Tape (CT)
BC4418TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VR25000001005FA100
Description
RES 10M OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,024
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.91400RM9.14
25RM0.77400RM19.35
50RM0.68560RM34.28
100RM0.61030RM61.03
250RM0.52748RM131.87
500RM0.47572RM237.86
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.43163RM431.63
2,000RM0.39416RM788.32
3,000RM0.37490RM1,124.70
5,000RM0.35313RM1,765.65
7,000RM0.34014RM2,380.98
10,000RM0.32746RM3,274.60
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200