
VR25000004703JA500 | |
|---|---|
DigiKey Part Number | BC4420CT-ND - Cut Tape (CT) BC4420TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR25000004703JA500 |
Description | RES 470K OHM 1/4W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.68200 | RM6.82 |
| 25 | RM0.57360 | RM14.34 |
| 50 | RM0.50740 | RM25.37 |
| 100 | RM0.45070 | RM45.07 |
| 250 | RM0.38816 | RM97.04 |
| 500 | RM0.34892 | RM174.46 |
| 1,000 | RM0.31567 | RM315.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.25635 | RM1,281.75 |
| 10,000 | RM0.23696 | RM2,369.60 |
| 15,000 | RM0.22699 | RM3,404.85 |
| 25,000 | RM0.21572 | RM5,393.00 |
| 35,000 | RM0.20901 | RM7,315.35 |
| 50,000 | RM0.20245 | RM10,122.50 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

