1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR37000001004JR500

DigiKey Part Number
BC4422TR-ND - Tape & Reel (TR)
BC4422CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VR37000001004JR500
Description
RES 1M OHM 1/2W 5% MG AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.354" L (4.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,094
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.73000RM1.73
10RM1.10300RM11.03
25RM0.93440RM23.36
50RM0.82980RM41.49
100RM0.73950RM73.95
250RM0.64080RM160.20
500RM0.57886RM289.43
1,000RM0.52631RM526.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.43261RM2,163.05
10,000RM0.40199RM4,019.90
15,000RM0.38626RM5,793.90
25,000RM0.36846RM9,211.50
35,000RM0.35786RM12,525.10
50,000RM0.34751RM17,375.50
Manufacturers Standard Package
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300