10 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR37000001005JA100

DigiKey Part Number
BC4423CT-ND - Cut Tape (CT)
BC4423TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VR37000001005JA100
Description
RES 10M OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.354" L (4.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,056
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.01000RM2.01
10RM1.28400RM12.84
25RM1.08920RM27.23
50RM0.96680RM48.34
100RM0.86330RM86.33
250RM0.74940RM187.35
500RM0.67816RM339.08
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.60538RM605.38
2,000RM0.55483RM1,109.66
3,000RM0.52888RM1,586.64
5,000RM0.49951RM2,497.55
7,000RM0.48200RM3,374.00
10,000RM0.46490RM4,649.00
Manufacturers Standard Package
Unit Price without VAT:RM2.01000
Unit Price with VAT:RM2.21100