


VY1151K31Y5SQ6UV0 | |
|---|---|
DigiKey Part Number | 56-VY1151K31Y5SQ6UV0CT-ND - Cut Tape (CT) 56-VY1151K31Y5SQ6UV0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY1151K31Y5SQ6UV0 |
Description | CAP CER 150PF 760VAC Y5S RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 760VAC Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1151K31Y5SQ6UV0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.06000 | RM10.60 |
| 50 | RM0.78560 | RM39.28 |
| 100 | RM0.70170 | RM70.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM0.51892 | RM389.19 |
| 1,500 | RM0.48118 | RM721.77 |
| 2,250 | RM0.46226 | RM1,040.09 |
| 3,750 | RM0.44132 | RM1,654.95 |
| 5,250 | RM0.42909 | RM2,252.72 |
| 7,500 | RM0.41732 | RM3,129.90 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

