
VY2101K29Y5SS6UV7 | |
|---|---|
DigiKey Part Number | 56-VY2101K29Y5SS6UV7CT-ND - Cut Tape (CT) 56-VY2101K29Y5SS6UV7TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY2101K29Y5SS6UV7 |
Description | CAP CER 100PF 440VAC Y5S RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 300VAC/440VAC Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2101K29Y5SS6UV7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM0.96900 | RM9.69 |
| 50 | RM0.71700 | RM35.85 |
| 100 | RM0.63910 | RM63.91 |
| 500 | RM0.50810 | RM254.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.45428 | RM454.28 |
| 2,000 | RM0.42202 | RM844.04 |
| 3,000 | RM0.40585 | RM1,217.55 |
| 5,000 | RM0.38793 | RM1,939.65 |
| 7,000 | RM0.37746 | RM2,642.22 |
| 10,000 | RM0.36740 | RM3,674.00 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

