1500 pF ±20% 300VAC/440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2152M31Y5US6UV7

DigiKey Part Number
56-VY2152M31Y5US6UV7CT-ND - Cut Tape (CT)
56-VY2152M31Y5US6UV7TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VY2152M31Y5US6UV7
Description
CAP CER 1500PF 300/440VAC Y5U
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 300VAC/440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2152M31Y5US6UV7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,469
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.17000RM11.70
50RM0.87320RM43.66
100RM0.78210RM78.21
500RM0.62812RM314.06
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.56397RM563.97
2,000RM0.52603RM1,052.06
3,000RM0.50701RM1,521.03
5,000RM0.48596RM2,429.80
7,000RM0.47366RM3,315.62
10,000RM0.46182RM4,618.20
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300