WYO102MCMQC0KR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 30,747
Unit Price: RM1.65000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.39324
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.37550
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.25551
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.25551
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.29444
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.29444
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.28337
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.28337
Datasheet
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WYO102MCMQC0KR

DigiKey Part Number
WYO102MCMQC0KR-ND
Manufacturer
Manufacturer Product Number
WYO102MCMQC0KR
Description
CAP CER 1000PF 440VAC Y5U RADIAL
Customer Reference
Detailed Description
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
WYO102MCMQC0KR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes