Similar
Parametric Equivalent

561R10TCCQ10 | |
|---|---|
DigiKey Part Number | 561R10TCCQ10-ND |
Manufacturer | |
Manufacturer Product Number | 561R10TCCQ10 |
Description | CAP CER 10PF 1KV NP0 RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 561R10TCCQ10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.252" Dia (6.40mm) | |
Height - Seated (Max) | 0.377" (9.58mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.50000 | RM11.50 |
| 10 | RM7.97500 | RM79.75 |
| 50 | RM6.56640 | RM328.32 |
| 100 | RM6.13140 | RM613.14 |
| 500 | RM5.39456 | RM2,697.28 |
| 1,000 | RM5.16640 | RM5,166.40 |
| 2,500 | RM4.92546 | RM12,313.65 |
| 5,000 | RM4.78013 | RM23,900.65 |
| Unit Price without VAT: | RM11.50000 |
|---|---|
| Unit Price with VAT: | RM12.65000 |



