
562R5HKMS10RR | |
|---|---|
DigiKey Part Number | 1896-562R5HKMS10RRTR-ND - Tape & Reel (TR) 1896-562R5HKMS10RRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 562R5HKMS10RR |
Description | CAP CER 10000PF 1KV Z5U RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 562R5HKMS10RR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.488" Dia (12.40mm) | |
Height - Seated (Max) | 0.613" (15.58mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.76000 | RM7.76 |
| 10 | RM4.88200 | RM48.82 |
| 50 | RM4.24020 | RM212.01 |
| 100 | RM3.92980 | RM392.98 |
| 500 | RM3.33884 | RM1,669.42 |
| 1,000 | RM2.91592 | RM2,915.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.63502 | RM5,270.04 |
| Unit Price without VAT: | RM7.76000 |
|---|---|
| Unit Price with VAT: | RM8.53600 |

