4700 pF ±20% 3000V (3kV) Ceramic Capacitor Z5U Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

564R30GAD47

DigiKey Part Number
564R30GAD47-ND
Manufacturer
Manufacturer Product Number
564R30GAD47
Description
CAP CER 4700PF 3KV Z5U RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 3000V (3kV) Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
564R30GAD47 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.618" Dia (15.70mm)
Height - Seated (Max)
0.807" (20.50mm)
Thickness (Max)
-
Lead Spacing
0.374" (9.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM23.52000RM23.52
10RM17.15900RM171.59
50RM14.62920RM731.46
125RM13.62480RM1,703.10
500RM12.52068RM6,260.34
1,000RM12.11010RM12,110.10
2,500RM11.67628RM29,190.70
Manufacturers Standard Package
Unit Price without VAT:RM23.52000
Unit Price with VAT:RM25.87200