
564R30TSD47 | |
|---|---|
DigiKey Part Number | 564R30TSD47-ND |
Manufacturer | |
Manufacturer Product Number | 564R30TSD47 |
Description | CAP CER 4700PF 3KV X7R RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 3000V (3kV) Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R30TSD47 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.720" Dia (18.30mm) | |
Height - Seated (Max) | 0.909" (23.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.75000 | RM26.75 |
| 10 | RM19.70400 | RM197.04 |
| 50 | RM16.89560 | RM844.78 |
| 125 | RM15.78112 | RM1,972.64 |
| 500 | RM14.55618 | RM7,278.09 |
| 1,000 | RM14.10063 | RM14,100.63 |
| 2,500 | RM13.61927 | RM34,048.18 |
| Unit Price without VAT: | RM26.75000 |
|---|---|
| Unit Price with VAT: | RM29.42500 |

