
564R30TSSD47 | |
|---|---|
DigiKey Part Number | 564R30TSSD47-ND |
Manufacturer | |
Manufacturer Product Number | 564R30TSSD47 |
Description | CAP CER 4700PF 3KV Y5S RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 3000V (3kV) Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R30TSSD47 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.681" Dia (17.30mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.78000 | RM14.78 |
| 10 | RM10.42900 | RM104.29 |
| 50 | RM8.69640 | RM434.82 |
| 125 | RM8.00864 | RM1,001.08 |
| 500 | RM7.25322 | RM3,626.61 |
| 1,000 | RM6.97238 | RM6,972.38 |
| 2,500 | RM6.67568 | RM16,689.20 |
| 5,000 | RM6.49674 | RM32,483.70 |
| Unit Price without VAT: | RM14.78000 |
|---|---|
| Unit Price with VAT: | RM16.25800 |

