
564R60GAD47 | |
|---|---|
DigiKey Part Number | 564R60GAD47-ND |
Manufacturer | |
Manufacturer Product Number | 564R60GAD47 |
Description | CAP CER 4700PF 6KV Z5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 6000V (6kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R60GAD47 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.976" (24.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.80000 | RM31.80 |
| 10 | RM23.71500 | RM237.15 |
| 50 | RM20.48960 | RM1,024.48 |
| 125 | RM19.21048 | RM2,401.31 |
| 500 | RM17.80360 | RM8,901.80 |
| 1,000 | RM17.28033 | RM17,280.33 |
| Unit Price without VAT: | RM31.80000 |
|---|---|
| Unit Price with VAT: | RM34.98000 |

