
PAT1206E1503BST1 | |
|---|---|
DigiKey Part Number | PAT150KCTR-ND - Tape & Reel (TR) PAT150KCCT-ND - Cut Tape (CT) PAT150KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1206E1503BST1 |
Description | RES SMD 150K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT1206E1503BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.82000 | RM3.82 |
| 10 | RM3.18000 | RM31.80 |
| 25 | RM2.94880 | RM73.72 |
| 50 | RM2.78880 | RM139.44 |
| 100 | RM2.64020 | RM264.02 |
| 250 | RM2.46440 | RM616.10 |
| 500 | RM2.34620 | RM1,173.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.24036 | RM2,240.36 |
| 2,000 | RM2.14618 | RM4,292.36 |
| 3,000 | RM2.09617 | RM6,288.51 |
| 5,000 | RM2.03823 | RM10,191.15 |
| 7,000 | RM2.00297 | RM14,020.79 |
| 10,000 | RM1.96798 | RM19,679.80 |
| Unit Price without VAT: | RM3.82000 |
|---|---|
| Unit Price with VAT: | RM4.20200 |

