
PATT0805E2492BGT1 | |
|---|---|
DigiKey Part Number | 764-1062-2-ND - Tape & Reel (TR) 764-1062-1-ND - Cut Tape (CT) 764-1062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT0805E2492BGT1 |
Description | RES SMD 24.9K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT0805E2492BGT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.20000 | RM5.20 |
| 10 | RM4.29900 | RM42.99 |
| 25 | RM3.98720 | RM99.68 |
| 50 | RM3.77140 | RM188.57 |
| 100 | RM3.57320 | RM357.32 |
| 250 | RM3.33908 | RM834.77 |
| 500 | RM3.18218 | RM1,591.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.04196 | RM3,041.96 |
| 2,000 | RM2.91749 | RM5,834.98 |
| 3,000 | RM2.85151 | RM8,554.53 |
| 5,000 | RM2.77514 | RM13,875.70 |
| 7,000 | RM2.72871 | RM19,100.97 |
| 10,000 | RM2.68268 | RM26,826.80 |
| Unit Price without VAT: | RM5.20000 |
|---|---|
| Unit Price with VAT: | RM5.72000 |

