
PLT0805Z2002AST5 | |
|---|---|
DigiKey Part Number | PLT0805-20KATR-ND - Tape & Reel (TR) PLT0805-20KACT-ND - Cut Tape (CT) PLT0805-20KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLT0805Z2002AST5 |
Description | RES SMD 20K OHM 0.05% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLT0805Z2002AST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.79000 | RM18.79 |
| 10 | RM15.55600 | RM155.56 |
| 25 | RM14.46240 | RM361.56 |
| 50 | RM13.71660 | RM685.83 |
| 100 | RM13.04120 | RM1,304.12 |
| 250 | RM12.25268 | RM3,063.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM10.92274 | RM5,461.37 |
| 1,000 | RM10.59577 | RM10,595.77 |
| 1,500 | RM10.36703 | RM15,550.55 |
| 2,500 | RM10.11301 | RM25,282.52 |
| 3,500 | RM10.09063 | RM35,317.21 |
| Unit Price without VAT: | RM18.79000 |
|---|---|
| Unit Price with VAT: | RM20.66900 |

