15 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN0805E1502BST1

DigiKey Part Number
764-1483-2-ND - Tape & Reel (TR)
764-1483-1-ND - Cut Tape (CT)
764-1483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTN0805E1502BST1
Description
RES 15K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PTN0805E1502BST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PATT0805E1502BGT1Vishay Dale Thin Film1,471764-1060-1-NDRM5.20000Similar
2-2176093-0TE Connectivity Passive Product1,383A110656CT-NDRM1.22000Similar
TNPW080515K0BEEAVishay Dale5,962TNP15.0KABCT-NDRM1.62000Similar
TNPW080515K0BEENVishay Dale1,947541-3740-1-NDRM2.80000Similar
In-Stock: 770
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.40000RM2.40
10RM1.99000RM19.90
25RM1.84560RM46.14
50RM1.74460RM87.23
100RM1.65010RM165.01
250RM1.53788RM384.47
500RM1.46190RM730.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.39362RM1,393.62
2,000RM1.33267RM2,665.34
3,000RM1.30023RM3,900.69
5,000RM1.26255RM6,312.75
7,000RM1.23959RM8,677.13
10,000RM1.21677RM12,167.70
Manufacturers Standard Package
Unit Price without VAT:RM2.40000
Unit Price with VAT:RM2.64000