150 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN0805E1503BST1

DigiKey Part Number
764-1484-2-ND - Tape & Reel (TR)
764-1484-1-ND - Cut Tape (CT)
764-1484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTN0805E1503BST1
Description
RES 150K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
150 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PTN0805E1503BST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,729
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.40000RM2.40
10RM1.99000RM19.90
25RM1.84560RM46.14
50RM1.74460RM87.23
100RM1.65010RM165.01
250RM1.53788RM384.47
500RM1.46190RM730.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.39362RM1,393.62
2,000RM1.33267RM2,665.34
3,000RM1.30023RM3,900.69
5,000RM1.26255RM6,312.75
7,000RM1.23959RM8,677.13
10,000RM1.21677RM12,167.70
Manufacturers Standard Package
Unit Price without VAT:RM2.40000
Unit Price with VAT:RM2.64000