
PTN0805E5761BST1 | |
|---|---|
DigiKey Part Number | 764-1539-2-ND - Tape & Reel (TR) 764-1539-1-ND - Cut Tape (CT) 764-1539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0805E5761BST1 |
Description | RES 5.76K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5.76 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0805E5761BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM1.99000 | RM19.90 |
| 25 | RM1.84560 | RM46.14 |
| 50 | RM1.74460 | RM87.23 |
| 100 | RM1.65010 | RM165.01 |
| 250 | RM1.53788 | RM384.47 |
| 500 | RM1.46190 | RM730.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.39362 | RM1,393.62 |
| 2,000 | RM1.33267 | RM2,665.34 |
| 3,000 | RM1.30023 | RM3,900.69 |
| 5,000 | RM1.26255 | RM6,312.75 |
| 7,000 | RM1.23959 | RM8,677.13 |
| 10,000 | RM1.21677 | RM12,167.70 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

