
PTN1206E7773BST1 | |
|---|---|
DigiKey Part Number | 764-1313-2-ND - Tape & Reel (TR) 764-1313-1-ND - Cut Tape (CT) 764-1313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN1206E7773BST1 |
Description | RES SMD 777K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 777 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN1206E7773BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM2.46300 | RM24.63 |
| 25 | RM2.28200 | RM57.05 |
| 50 | RM2.15680 | RM107.84 |
| 100 | RM2.04090 | RM204.09 |
| 250 | RM1.90332 | RM475.83 |
| 500 | RM1.81050 | RM905.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.72726 | RM1,727.26 |
| 2,000 | RM1.65303 | RM3,306.06 |
| 3,000 | RM1.61357 | RM4,840.71 |
| 5,000 | RM1.56779 | RM7,838.95 |
| 7,000 | RM1.53991 | RM10,779.37 |
| 10,000 | RM1.51222 | RM15,122.20 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |

