1k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±10ppm/°C 8-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTF329SUF

DigiKey Part Number
764-VTF329SUF-ND
Manufacturer
Manufacturer Product Number
VTF329SUF
Description
THIN FILM RES THROUGH HOLE SINGL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±10ppm/°C 8-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±2ppm/°C
Manufacturer
Vishay Dale Thin Film
Number of Pins
8
Series
Power Per Element
100mW
Packaging
Tube
Temperature Coefficient
±10ppm/°C
Part Status
Active
Operating Temperature
0°C ~ 70°C
Circuit Type
Isolated
Mounting Type
Through Hole
Resistance (Ohms)
1k
Package / Case
8-SIP
Tolerance
±0.1%
Size / Dimension
0.820" L x 0.100" W (20.83mm x 2.54mm)
Number of Resistors
4
Height - Seated (Max)
0.280" (7.11mm)
Resistor Matching Ratio
±0.02%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 158
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM63.63000RM63.63
10RM52.82000RM528.20
29RM48.76241RM1,414.11
58RM46.44448RM2,693.78
116RM44.37086RM5,147.02
261RM42.23636RM11,023.69
522RM40.64216RM21,215.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM63.63000
Unit Price with VAT:RM69.99300