



07C2003JF | |
|---|---|
DigiKey Part Number | 07C2003JF-ND |
Manufacturer | |
Manufacturer Product Number | 07C2003JF |
Description | THERMISTOR NTC 200KOHM BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 200k Bead |
Datasheet | Datasheet |
Category | Resistance in Ohms @ 25°C 200k |
Manufacturer Vishay Dale | Resistance Tolerance ±5% |
Series | Length - Lead Wire 1.42" (36.00mm) |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Not For New Designs | Package / Case Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.70056 | RM1,350.28 |
| Unit Price without VAT: | RM2.70056 |
|---|---|
| Unit Price with VAT: | RM2.97062 |

