
ALSR0122R00FE12 | |
|---|---|
DigiKey Part Number | ALSR1F-22-ND |
Manufacturer | |
Manufacturer Product Number | ALSR0122R00FE12 |
Description | RES 22 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR0122R00FE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.110" Dia x 0.406" L (2.79mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.65000 | RM12.65 |
| 10 | RM8.47500 | RM84.75 |
| 25 | RM7.34120 | RM183.53 |
| 50 | RM6.63100 | RM331.55 |
| 100 | RM6.02780 | RM602.78 |
| 250 | RM5.36676 | RM1,341.69 |
| 500 | RM4.95314 | RM2,476.57 |
| 1,000 | RM4.60172 | RM4,601.72 |
| 5,000 | RM3.97671 | RM19,883.55 |
| Unit Price without VAT: | RM12.65000 |
|---|---|
| Unit Price with VAT: | RM13.91500 |

