
ALSR0122R00JE12 | |
|---|---|
DigiKey Part Number | ALSR1J-22-ND |
Manufacturer | |
Manufacturer Product Number | ALSR0122R00JE12 |
Description | RES 22 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR0122R00JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.110" Dia x 0.406" L (2.79mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.00000 | RM13.00 |
| 10 | RM8.71100 | RM87.11 |
| 25 | RM7.54760 | RM188.69 |
| 50 | RM6.82020 | RM341.01 |
| 100 | RM6.20120 | RM620.12 |
| 250 | RM5.52308 | RM1,380.77 |
| 500 | RM5.09884 | RM2,549.42 |
| 1,000 | RM4.73852 | RM4,738.52 |
| 5,000 | RM4.09757 | RM20,487.85 |
| Unit Price without VAT: | RM13.00000 |
|---|---|
| Unit Price with VAT: | RM14.30000 |

