1.5 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR031K500FE12

DigiKey Part Number
ALSR3F-1.5K-ND
Manufacturer
Manufacturer Product Number
ALSR031K500FE12
Description
RES 1.5K OHM 3W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR031K500FE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.500" L (4.57mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM11.31000RM11.31
10RM7.56100RM75.61
25RM6.54040RM163.51
50RM5.90140RM295.07
100RM5.35840RM535.84
250RM4.76316RM1,190.79
500RM4.39082RM2,195.41
1,000RM4.07443RM4,074.43
5,000RM3.51160RM17,558.00
Manufacturers Standard Package
Unit Price without VAT:RM11.31000
Unit Price with VAT:RM12.44100