33 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR0333R00JE12

DigiKey Part Number
ALSR3J-33-ND
Manufacturer
Manufacturer Product Number
ALSR0333R00JE12
Description
RES 33 OHM 3W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR0333R00JE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.500" L (4.57mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM8.43000RM8.43
10RM5.59100RM55.91
25RM4.81960RM120.49
50RM4.33640RM216.82
100RM3.92500RM392.50
250RM3.47444RM868.61
500RM3.19266RM1,596.33
1,000RM2.95311RM2,953.11
5,000RM2.52697RM12,634.85
Manufacturers Standard Package
Unit Price without VAT:RM8.43000
Unit Price with VAT:RM9.27300