
ALSR03R2000FE12 | |
|---|---|
DigiKey Part Number | ALSR3F-.20-ND |
Manufacturer | |
Manufacturer Product Number | ALSR03R2000FE12 |
Description | RES 0.2 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR03R2000FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.18000 | RM14.18 |
| 10 | RM9.52700 | RM95.27 |
| 25 | RM8.26440 | RM206.61 |
| 50 | RM7.47420 | RM373.71 |
| 100 | RM6.80200 | RM680.20 |
| 250 | RM6.06588 | RM1,516.47 |
| 500 | RM5.60536 | RM2,802.68 |
| 1,000 | RM5.21412 | RM5,214.12 |
| 5,000 | RM4.51824 | RM22,591.20 |
| Unit Price without VAT: | RM14.18000 |
|---|---|
| Unit Price with VAT: | RM15.59800 |

