68 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR0568R00JE12

DigiKey Part Number
ALSR5J-68-ND
Manufacturer
Manufacturer Product Number
ALSR0568R00JE12
Description
RES 68 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR0568R00JE12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM8.94000RM8.94
10RM5.94500RM59.45
25RM5.13000RM128.25
50RM4.61760RM230.88
100RM4.18270RM418.27
250RM3.70580RM926.45
500RM3.40740RM1,703.70
1,000RM3.15389RM3,153.89
5,000RM2.70276RM13,513.80
Manufacturers Standard Package
Unit Price without VAT:RM8.94000
Unit Price with VAT:RM9.83400