CMF07470K00JNEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM1.13397
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM2.69756
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM2.96032
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM13.07960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.37758
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM19.96080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,000
Unit Price: RM4.22000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM19.96080
Datasheet

Upgrade


YAGEO
In Stock: 18,781
Unit Price: RM0.51000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.19174
Datasheet
470 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF07470K00JNEB

DigiKey Part Number
CMF07470K00JNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF07470K00JNEB
Description
RES 470K OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF07470K00JNEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.37758RM1,377.58
Manufacturers Standard Package
Unit Price without VAT:RM1.37758
Unit Price with VAT:RM1.51534