CMF50100K00BHR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.44903
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM6.27563
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.25094
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.53045
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.51732
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.47810
Datasheet
100 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50100K00BHR6

DigiKey Part Number
CMF50100K00BHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF50100K00BHR6
Description
RES 100K OHM 1/4W .1% AXIAL
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50100K00BHR6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types