154 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50154R00FHEB

DigiKey Part Number
CMF154QFTR-ND - Tape & Reel (TR)
CMF154QFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF50154R00FHEB
Description
RES 154 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
154 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50154R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 831
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.55000RM3.55
10RM2.29700RM22.97
25RM1.96040RM49.01
50RM1.74940RM87.47
100RM1.57010RM157.01
250RM1.37332RM343.33
500RM1.25008RM625.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.03643RM2,036.43
2,000RM1.88913RM3,778.26
3,000RM1.81348RM5,440.44
5,000RM1.72789RM8,639.45
7,000RM1.67690RM11,738.30
10,000RM1.62709RM16,270.90
Manufacturers Standard Package
Unit Price without VAT:RM3.55000
Unit Price with VAT:RM3.90500