20 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5020K000BEEB

DigiKey Part Number
CMF20KQBTR-ND - Tape & Reel (TR)
CMF20KQBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5020K000BEEB
Description
RES 20K OHM 1/4W 0.1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5020K000BEEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,642
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM14.66000RM14.66
10RM9.85400RM98.54
25RM8.55120RM213.78
50RM7.73660RM386.83
100RM7.04350RM704.35
250RM6.28416RM1,571.04
500RM5.80914RM2,904.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.40556RM5,405.56
2,000RM5.06282RM10,125.64
3,000RM4.88683RM14,660.49
5,000RM4.68775RM23,438.75
7,000RM4.56918RM31,984.26
Manufacturers Standard Package
Unit Price without VAT:RM14.66000
Unit Price with VAT:RM16.12600