
CMF5024K900FHEB | |
|---|---|
DigiKey Part Number | CMF24.9KQFTR-ND - Tape & Reel (TR) CMF24.9KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5024K900FHEB |
Description | RES 24.9K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5024K900FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.48000 | RM5.48 |
| 10 | RM3.60500 | RM36.05 |
| 25 | RM3.09040 | RM77.26 |
| 50 | RM2.76980 | RM138.49 |
| 100 | RM2.49640 | RM249.64 |
| 250 | RM2.19648 | RM549.12 |
| 500 | RM2.00892 | RM1,004.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.84948 | RM1,849.48 |
| 2,000 | RM1.71408 | RM3,428.16 |
| 3,000 | RM1.64450 | RM4,933.50 |
| 5,000 | RM1.56583 | RM7,829.15 |
| 7,000 | RM1.51893 | RM10,632.51 |
| 10,000 | RM1.47313 | RM14,731.30 |
| Unit Price without VAT: | RM5.48000 |
|---|---|
| Unit Price with VAT: | RM6.02800 |

