2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF502K0000FHEB

DigiKey Part Number
CMF2.00KQFTR-ND - Tape & Reel (TR)
CMF2.00KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF502K0000FHEB
Description
RES 2.00K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF502K0000FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,869
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.73000RM4.73
10RM3.08100RM30.81
25RM2.64000RM66.00
50RM2.36160RM118.08
100RM2.12520RM212.52
250RM1.86628RM466.57
500RM1.70412RM852.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.56627RM1,566.27
2,000RM1.44913RM2,898.26
3,000RM1.38898RM4,166.94
5,000RM1.32094RM6,604.70
7,000RM1.28039RM8,962.73
10,000RM1.24078RM12,407.80
Manufacturers Standard Package
Unit Price without VAT:RM4.73000
Unit Price with VAT:RM5.20300