
CMF502K2600FHEB | |
|---|---|
DigiKey Part Number | CMF2.26KQFTR-ND - Tape & Reel (TR) CMF2.26KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF502K2600FHEB |
Description | RES 2.26K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.26 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF502K2600FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.93000 | RM4.93 |
| 10 | RM3.23100 | RM32.31 |
| 25 | RM2.76920 | RM69.23 |
| 50 | RM2.47820 | RM123.91 |
| 100 | RM2.23120 | RM223.12 |
| 250 | RM1.96040 | RM490.10 |
| 500 | RM1.79088 | RM895.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.03643 | RM2,036.43 |
| 2,000 | RM1.88913 | RM3,778.26 |
| 3,000 | RM1.81348 | RM5,440.44 |
| 5,000 | RM1.72789 | RM8,639.45 |
| 7,000 | RM1.67690 | RM11,738.30 |
| 10,000 | RM1.62709 | RM16,270.90 |
| Unit Price without VAT: | RM4.93000 |
|---|---|
| Unit Price with VAT: | RM5.42300 |

