
CMF50422K00FHEB | |
|---|---|
DigiKey Part Number | 541-CMF50422K00FHEBTR-ND - Tape & Reel (TR) 541-CMF50422K00FHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50422K00FHEB |
Description | RES 422K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 422 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50422K00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.21000 | RM7.21 |
| 10 | RM4.76000 | RM47.60 |
| 25 | RM4.09600 | RM102.40 |
| 50 | RM3.68000 | RM184.00 |
| 100 | RM3.32580 | RM332.58 |
| 250 | RM2.93752 | RM734.38 |
| 500 | RM2.69456 | RM1,347.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.08002 | RM3,080.02 |
| 2,000 | RM2.86899 | RM5,737.98 |
| 3,000 | RM2.76063 | RM8,281.89 |
| 5,000 | RM2.63805 | RM13,190.25 |
| 7,000 | RM2.56501 | RM17,955.07 |
| 10,000 | RM2.49367 | RM24,936.70 |
| 12,000 | RM2.45945 | RM29,513.40 |
| Unit Price without VAT: | RM7.21000 |
|---|---|
| Unit Price with VAT: | RM7.93100 |

