CMF5047K500FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 1,649
Unit Price: RM3.47000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM13.07960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.30125
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM13.07960
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 33,701
Unit Price: RM0.39000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.06887
Datasheet
47.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5047K500FKEB

DigiKey Part Number
CMF5047K500FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5047K500FKEB
Description
RES 47.5K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5047K500FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5047K500FHEBVishay Dale1,649CMF47.5KQFCT-NDRM3.47000Parametric Equivalent
CMF5047K500FHEKVishay Dale0CMF5047K500FHEK-NDRM13.07960Parametric Equivalent
CMF5047K500FKEAVishay Dale0CMF5047K500FKEA-NDRM1.30125Parametric Equivalent
CMF5047K500FKEKVishay Dale0CMF5047K500FKEK-NDRM13.07960Parametric Equivalent
RNF14FTD47K5Stackpole Electronics Inc33,701RNF14FTD47K5CT-NDRM0.39000Similar
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.86370RM1,863.70
Manufacturers Standard Package
Unit Price without VAT:RM1.86370
Unit Price with VAT:RM2.05007