
CMF5049R900FHEB | |
|---|---|
DigiKey Part Number | CMF49.9QFTR-ND - Tape & Reel (TR) CMF49.9QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5049R900FHEB |
Description | RES 49.9 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5049R900FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.89000 | RM4.89 |
| 10 | RM3.20300 | RM32.03 |
| 25 | RM2.74520 | RM68.63 |
| 50 | RM2.45620 | RM122.81 |
| 100 | RM2.21150 | RM221.15 |
| 250 | RM1.94288 | RM485.72 |
| 500 | RM1.77474 | RM887.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.63187 | RM1,631.87 |
| 2,000 | RM1.51050 | RM3,021.00 |
| 3,000 | RM1.44813 | RM4,344.39 |
| 5,000 | RM1.37760 | RM6,888.00 |
| 7,000 | RM1.33556 | RM9,348.92 |
| 10,000 | RM1.29451 | RM12,945.10 |
| Unit Price without VAT: | RM4.89000 |
|---|---|
| Unit Price with VAT: | RM5.37900 |

