
CMF5051K100FHEB | |
|---|---|
DigiKey Part Number | CMF51.1KQFTR-ND - Tape & Reel (TR) CMF51.1KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5051K100FHEB |
Description | RES 51.1K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5051K100FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.73000 | RM4.73 |
| 10 | RM3.09700 | RM30.97 |
| 25 | RM2.65240 | RM66.31 |
| 50 | RM2.37420 | RM118.71 |
| 100 | RM2.13630 | RM213.63 |
| 250 | RM1.87608 | RM469.02 |
| 500 | RM1.71312 | RM856.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.03643 | RM2,036.43 |
| 2,000 | RM1.88913 | RM3,778.26 |
| 3,000 | RM1.81348 | RM5,440.44 |
| 5,000 | RM1.72789 | RM8,639.45 |
| 7,000 | RM1.67690 | RM11,738.30 |
| 10,000 | RM1.62709 | RM16,270.90 |
| Unit Price without VAT: | RM4.73000 |
|---|---|
| Unit Price with VAT: | RM5.20300 |

