
CMF50523R00FHEB | |
|---|---|
DigiKey Part Number | CMF523QFTR-ND - Tape & Reel (TR) CMF523QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50523R00FHEB |
Description | RES 523 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 523 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50523R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM1.88700 | RM18.87 |
| 25 | RM1.60600 | RM40.15 |
| 50 | RM1.43100 | RM71.55 |
| 100 | RM1.28210 | RM128.21 |
| 250 | RM1.11848 | RM279.62 |
| 500 | RM1.01596 | RM507.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.03643 | RM2,036.43 |
| 2,000 | RM1.88913 | RM3,778.26 |
| 3,000 | RM1.81348 | RM5,440.44 |
| 5,000 | RM1.72789 | RM8,639.45 |
| 7,000 | RM1.67690 | RM11,738.30 |
| 10,000 | RM1.62709 | RM16,270.90 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |

