
CMF506K0400FHEB | |
|---|---|
DigiKey Part Number | CMF6.04KQFTR-ND - Tape & Reel (TR) CMF6.04KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF506K0400FHEB |
Description | RES 6.04K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF506K0400FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.53000 | RM4.53 |
| 10 | RM2.96700 | RM29.67 |
| 25 | RM2.53880 | RM63.47 |
| 50 | RM2.27100 | RM113.55 |
| 100 | RM2.04330 | RM204.33 |
| 250 | RM1.79316 | RM448.29 |
| 500 | RM1.63660 | RM818.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.50362 | RM1,503.62 |
| 2,000 | RM1.39063 | RM2,781.26 |
| 3,000 | RM1.33259 | RM3,997.77 |
| 5,000 | RM1.26692 | RM6,334.60 |
| 7,000 | RM1.22779 | RM8,594.53 |
| 10,000 | RM1.18958 | RM11,895.80 |
| Unit Price without VAT: | RM4.53000 |
|---|---|
| Unit Price with VAT: | RM4.98300 |

