CMF50787K00FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.26074
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM6.54166
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.05816
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.06887
Datasheet
787 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50787K00FKEK

DigiKey Part Number
CMF50787K00FKEK-ND
Manufacturer
Manufacturer Product Number
CMF50787K00FKEK
Description
RES 787K OHM 1/4W 1% AXIAL
Customer Reference
Detailed Description
787 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50787K00FKEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM15.60560RM1,560.56
Manufacturers Standard Package
Unit Price without VAT:RM15.60560
Unit Price with VAT:RM17.16616