
CMF50931R00FHEB | |
|---|---|
DigiKey Part Number | CMF931QFTR-ND - Tape & Reel (TR) CMF931QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50931R00FHEB |
Description | RES 931 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 931 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50931R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.27000 | RM3.27 |
| 10 | RM2.12000 | RM21.20 |
| 25 | RM1.80760 | RM45.19 |
| 50 | RM1.61220 | RM80.61 |
| 100 | RM1.44560 | RM144.56 |
| 250 | RM1.26284 | RM315.71 |
| 500 | RM1.14858 | RM574.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.05147 | RM1,051.47 |
| 2,000 | RM0.96893 | RM1,937.86 |
| 3,000 | RM0.92654 | RM2,779.62 |
| 5,000 | RM0.87857 | RM4,392.85 |
| 7,000 | RM0.84999 | RM5,949.93 |
| 10,000 | RM0.82207 | RM8,220.70 |
| Unit Price without VAT: | RM3.27000 |
|---|---|
| Unit Price with VAT: | RM3.59700 |

