100 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55100K00FKEA

DigiKey Part Number
CMF100KHHTR-ND - Tape & Reel (TR)
CMF100KHHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55100K00FKEA
Description
RES 100K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55100K00FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,999
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.13900RM11.39
25RM0.96440RM24.11
50RM0.85580RM42.79
100RM0.76280RM76.28
250RM0.66112RM165.28
500RM0.59746RM298.73
1,000RM0.54337RM543.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.44699RM2,234.95
10,000RM0.41548RM4,154.80
15,000RM0.39930RM5,989.50
25,000RM0.38099RM9,524.75
35,000RM0.37009RM12,953.15
50,000RM0.35943RM17,971.50
Manufacturers Standard Package
Unit Price without VAT:RM1.77000
Unit Price with VAT:RM1.94700