CMF55102K00FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM2.22702
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM2.43319
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM3.49833
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM3.86187
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM1.70215
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM2.54619
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.00316
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.62868
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.63542
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,779
Unit Price: RM2.01000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.55633
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.91660
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.08282
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.10238
Datasheet
102 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55102K00FKEK

DigiKey Part Number
CMF55102K00FKEK-ND
Manufacturer
Manufacturer Product Number
CMF55102K00FKEK
Description
RES 102K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
102 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55102K00FKEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM13.07960RM1,307.96
Manufacturers Standard Package
Unit Price without VAT:RM13.07960
Unit Price with VAT:RM14.38756